DQC30-24-D15N-T

CUI Inc.
490-DQC30-24-D15N-T
DQC30-24-D15N-T

Mfr.:

Description:
DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 10 36 Vdc input, +/-15 Vdc, 1 A, dual regulated output, chassis mount, neg logic

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,95 € 974,25 €
63,35 € 1.900,50 €
62,32 € 3.739,20 €
61,31 € 6.437,55 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Chassis Mount
Isolated
2 Output
30 W
24 VDC
10 VDC
36 VDC
15 VDC
1 A
- 15 VDC
- 1 A
1.5 kVDC
84.2 mm
37.5 mm
30.6 mm
Industrial
DQC30-T
Brand: CUI Inc.
Dimensions: 84.2 mm x 37.5 mm x 30.6 mm
Input Voltage: 10 VDC to 36 VDC
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: DC/DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DQC30 DC-DC Converters

CUI Inc DQC30 DC-DC Converters offer up to 30W isolated output ratings and are available with chassis and DIN-rail mount options. DQC30 converters feature a single/dual regulated output, remote on/off control, and various built-in protections, including overvoltage, input undervoltage lockout, short circuit, and overtemperature. These converters are certified to IEC/EN 62368-1 and provide a 5000m altitude operation. CUI Inc DQC30 DC-DC Converters have a wide operating temperature range of -40°C to +100°C, making them ideal for harsh environments, including factory automation and industrial control applications.

FEATURED PRODUCTS
CUI INC.