DEP2-12-S5-M

CUI Inc.
490-DEP2-12-S5-M
DEP2-12-S5-M

Mfr.:

Description:
DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,02 € 8,02 €
7,34 € 36,70 €
7,18 € 71,80 €
7,04 € 176,00 €
4,54 € 172,52 €
4,52 € 1.202,32 €
4,48 € 2.383,36 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
RoHS:  
1 Output
2 W
12 VDC
10.8 VDC
13.2 VDC
5 VDC
400 mA
3 kVDC
SMT-8
12.8 mm
10.8 mm
6.9 mm
DEP2-M
Brand: CUI Inc.
Dimensions: 12.8 mm x 10.8 mm x 6.9 mm
Input Voltage: 10.8 VDC to 13.2 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product: Isolated
Factory Pack Quantity: 38
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DEP2-M DC/DC Converters

CUI Inc DEP2-M DC/DC Converters are 2W converters that offer 3000VDC isolation voltage. These DC/DC converters provide a single unregulated output and feature Continuous Short-Circuit Protection (SCP). The DEP2-M converters operate within an input voltage range of 4.5VDC to 26.4VDC and an output voltage range of 3.3VDC to 24VDC. These converters are housed in an SMT8 package and operate within a temperature range of -40°C to 105°C. The DEP2-M converters are CE, UKCA, and UL/cUL safety-approved and are RoHS compliant. These DEP2-M converters are replacements for the PESE2-M series and are suitable for ITE applications.

FEATURED PRODUCTS
CUI INC.