DDP2-12-S24-M-TR

CUI Inc.
490-DDP2-12-S24-M-TR
DDP2-12-S24-M-TR

Mfr.:

Description:
DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 24 Vdc, 0.084 A, single unregulated output, SMT, T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
3,91 € 1.955,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
RoHS:  
1 Output
2 W
12 VDC
10.8 VDC
13.2 VDC
24 VDC
84 mA
1.5 kVDC
SMT-8
12.8 mm
10.8 mm
6.9 mm
DDP2-M
Brand: CUI Inc.
Dimensions: 12.8 mm x 10.8 mm x 6.9 mm
Input Voltage: 10.8 VDC to 13.2 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Product: Isolated
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
CUI INC.