DDP1-5-S5-D

CUI Inc.
490-DDP1-5-S5-D
DDP1-5-S5-D

Mfr.:

Description:
DC/DC Converters - Through Hole isolated, 1W, 4.5-5.5 Vdc input, 5 Vdc, 0.2 A, single regulated output, DIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
82
Expected 9/2/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,08 € 3,08 €
2,98 € 14,90 €
2,93 € 29,30 €
2,86 € 71,50 €
2,80 € 114,80 €
2,76 € 226,32 €
2,70 € 774,90 €
2,66 € 1.417,78 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
5 VDC
4.5 VDC
5.5 VDC
5 V
200 mA
1.5 kV rms
DIP-4
12.7 mm (0.5 in)
10.1 mm (0.398 in)
7 mm (0.276 in)
DDP1-D
Brand: CUI Inc.
Dimensions: 12.7 mm x 10.1 mm x 7 mm
Input Voltage: 4.5 VDC to 5.5 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 41
Subcategory: DC-DC Converters
Unit Weight: 1,650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDP1-D DC-DC Converters

CUI Inc DDP1-D DC-DC Converters offer a 1W isolated output rating and a 40°C to +105°C temperature range with derating. These converters feature an industry-standard DIP7 package, single regulated output, and EN 62368-1 certification. Specifications include a 1500VDC isolation voltage, up to 89% efficiency, 3.3VDC to 24VDC typical output voltage, and a maximum output current of 303mA. CUI Inc DDP1-D DC-DC Converters are a reliable option for ITE and industrial applications.

FEATURED PRODUCTS
CUI INC.