AE45C-UW-S24

CUI Inc.
490-AE45C-UW-S24
AE45C-UW-S24

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc isolated, 45 W, 150 1500 Vdc input, 24 V, 1.87 A, single regulated output, DIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
6
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,66 € 67,66 €
65,15 € 325,75 €
64,29 € 642,90 €
62,71 € 1.128,78 €
61,69 € 3.331,26 €
60,69 € 6.554,52 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
45 W
800 VDC
150 VDC
1.5 kVDC
24 V
1.87 A
5.6 kV
89 mm (3.504 in)
63.5 mm (2.5 in)
25 mm (0.984 in)
AE45C-UW
Brand: CUI Inc.
Dimensions: 89 mm x 63.5 mm x 25 mm
Input Voltage: 150 VDC to 1.5 kVDC
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: DC-DC Converters
Factory Pack Quantity: 18
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AE15C-UW, AE30C-UW, & AE45C-UW DC-DC Converters

CUI Inc AE15C-UW, AE30C-UW, and AE45C-UW DC-DC Converters offer up to 15W, 30W, or 45W isolated output, depending on the model. These DC-DC converters are designed to provide a reliable option for industrial applications, especially renewable energy. The devices feature 4000VAC / 5600VDC isolation and an ultra-wide 10:1 input voltage range, 150VDC to 1500VDC. All three variants include multiple protection functions, such as input reverse polarity, overcurrent, short-circuit, and overvoltage. Certifications include EN 62109 and UL 1714, CSA C22.2 No. 107.1. These AE15C-UW, AE30C-UW, and AE45C-UW DC-DC converters from CUI Inc are RoHS compliant and come in a 3" x 2" DIP5 package.

FEATURED PRODUCTS
CUI INC.