AE15B-UW-S5-T

CUI Inc.
490-AE15B-UW-S5-T
AE15B-UW-S5-T

Mfr.:

Description:
DC/DC Converters - Chassis Mount 5 Vdc, 2 A, 10 W, 200-1500 Vdc Input Ran

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,20 € 46,20 €
44,32 € 221,60 €
43,33 € 346,64 €
43,32 € 1.039,68 €
43,24 € 2.421,44 €
43,05 € 4.477,20 €
41,67 € 10.667,52 €
504 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
39,30 €
Min:
1

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
15 W
200 V
1.5 kV
5 V
2 A
5.6 kVAC
135 mm
70 mm
33.5 mm
AE15B-UW
Brand: CUI Inc.
Dimensions: 135 mm x 70 mm x 33.5 mm
Input Voltage: 200 V to 1.5 kV
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 8
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.