AE15B-UW-S24-DIN

CUI Inc.
490-AE15B-UW-S24-DIN
AE15B-UW-S24-DIN

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 24 Vdc, 0.625 A, 15 W, 200-1500 Vdc Inpu

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,11 € 52,11 €
47,78 € 238,90 €
47,77 € 382,16 €
47,64 € 2.667,84 €
47,27 € 4.916,08 €
256 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
15 W
200 VDC
1.5 kVDC
24 VDC
625 mA
5.6 kVAC
135 mm
70 mm
39 mm
AE15B-UW
Brand: CUI Inc.
Dimensions: 135 mm x 70 mm x 39 mm
Input Voltage: 200 VDC to 1.5 kVDC
Mounting Style: DIN Rail
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 8
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.