AE15B-EW-S24

CUI Inc.
490-AE15B-EW-S24
AE15B-EW-S24

Mfr.:

Description:
DC/DC Converters - Through Hole 24 Vdc, 0.625 A, 15 W, 100-1000 Vdc Inpu

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
15 W
100 V
1 kV
24 V
625 mA
5.6 kV
70 mm (2.756 in)
48 mm (1.89 in)
23.5 mm (0.925 in)
Industrial
AE15B-EW
Brand: CUI Inc.
Dimensions: 70 mm x 48 mm x 23.5 mm
Input Voltage: 100 VDC to 1 kVDC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.