AE15B-EW-S15

CUI Inc.
490-AE15B-EW-S15
AE15B-EW-S15

Mfr.:

Description:
DC/DC Converters - Through Hole 15 Vdc, 1 A, 15 W, 100-1000 Vdc Input Ra

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Quantities greater than 42 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,47 € 21,47 €
20,67 € 103,35 €
20,33 € 203,30 €
19,81 € 396,20 €
19,20 € 1.152,00 €
19,01 € 4.942,60 €
18,87 € 9.435,00 €
1.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
27,86 €
Min:
1

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
15 W
15 V
1 A
5.6 kV
70 mm (2.756 in)
48 mm (1.89 in)
23.5 mm (0.925 in)
Industrial
AE15B-EW
Brand: CUI Inc.
Dimensions: 70 mm x 48 mm x 23.5 mm
Input Voltage: 100 VDC to 1 kVDC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.