TBDR-10-15-GY

Same Sky
179-TBDR-10-15-GY
TBDR-10-15-GY

Mfr.:

Description:
DIN Rail Terminal Blocks Terminal Block, Din Rail, 1.5mm Pitch, Grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1750   Multiples: 175
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,62 € 2.835,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DIN Rail Terminal Blocks
Ground Terminal Block
3 Position
Spring
Gray
Polyamide (PA)
UL 94 V-0
DIN Rail
26 AWG
14 AWG
65.4 mm
41.1 mm
3.5 mm
TBDR
Tray
Brand: Same Sky
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 175
Subcategory: Terminal Blocks
Wire Gauge Range: 26 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIN Rail Terminal Blocks

Same Sky DIN Rail Terminal Blocks are available in push-in spring or end cap connector types with 2, 3, or 4 position options. These terminal blocks feature 1.5mm2 or 2.5mm2 wire size ratings with UL current ratings of 15A or 20A, IEC current ratings from 16A to 24A, and a 300VDC to 600VDC voltage range. Same Sky DIN Rail Terminal Blocks are both UL and CE safety certified and operate within a -40°C to +105°C temperature range.

Terminal Blocks

Same Sky Terminal Blocks are available in pluggable, screwless, screw-type, and DIN-rail configurations with up to 24-pole counts. Same Sky Terminal Blocks offer a temperature range of -40°C to +130°C, wire gauges from 28AWG to 4AWG, and horizontal, vertical, 45°, and 180° orientations. These highly economical models come in 2.54mm to 15mm pitches, making them ideal for any wire-to-board or DIN-rail application. These terminal blocks offer multiple color options and combinations.