TS041F23CDT

CTS Electronic Components
774-TS041F23CDT
TS041F23CDT

Mfr.:

Description:
Crystals HC-49U/S-SM Crystal 4.096000 MHz Tol 30ppm, Stab 30ppm, -20 C/70 C, 18pF, Fund

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,335 € 3,35 €
0,318 € 7,95 €
0,289 € 28,90 €
0,274 € 68,50 €
0,261 € 130,50 €
Full Reel (Order in multiples of 1000)
0,217 € 217,00 €
0,209 € 418,00 €
0,194 € 970,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
4.096 MHz
18 pF
30 PPM
30 PPM
11.1 mm x 4.83 mm
- 20 C
+ 70 C
SMD/SMT
120 Ohms
11.1 mm
4.83 mm
4.3 mm
ATSSMTS
Reel
Cut Tape
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Tight Stability Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600030
ECCN:
EAR99