TS037F33IDT

CTS Electronic Components
774-TS037F33IDT
TS037F33IDT

Mfr.:

Description:
Crystals HC-49U/S-SM Crystal 3.686400 MHz Tol 30ppm, Stab 30ppm, -40 C/85 C, 18pF, Fund

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,334 € 3,34 €
0,316 € 7,90 €
0,287 € 28,70 €
0,273 € 68,25 €
0,26 € 130,00 €
Full Reel (Order in multiples of 1000)
0,224 € 224,00 €
0,216 € 432,00 €
0,20 € 1.000,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
3.6864 MHz
18 pF
30 PPM
30 PPM
11.1 mm x 4.83 mm
- 40 C
+ 85 C
SMD/SMT
150 Ohms
11.1 mm
4.83 mm
4.3 mm
ATSSMTS
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Tight Stability Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.