TS036F33CET

CTS Electronic Components
774-TS036F33CET
TS036F33CET

Mfr.:

Description:
Crystals HC-49U/S-SM Crystal 3.579545 MHz Tol 30ppm, Stab 30ppm, -20 C/70 C, 20pF, Fund

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,34 € 3,40 €
0,323 € 8,08 €
0,293 € 29,30 €
0,278 € 69,50 €
0,264 € 132,00 €
Full Reel (Order in multiples of 1000)
0,22 € 220,00 €
0,212 € 424,00 €
0,196 € 980,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
3.5795 MHz
20 pF
30 PPM
30 PPM
11.1 mm x 4.83 mm
- 20 C
+ 70 C
SMD/SMT
150 Ohms
11.1 mm
4.83 mm
4.3 mm
ATSSMTS
Reel
Cut Tape
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Tight Stability Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600030
ECCN:
EAR99