TF322T32K7680R

CTS Electronic Components
774-TF322T32K7680R
TF322T32K7680R

Mfr.:

Description:
Crystals 3.2x1.5mm 20ppm at 25degC 6pF 32.7680kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,404 € 4,04 €
0,384 € 9,60 €
0,348 € 34,80 €
0,33 € 82,50 €
0,314 € 157,00 €
0,301 € 301,00 €
Full Reel (Order in multiples of 3000)
0,263 € 789,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
32.768 kHz
TF32
Reel
Cut Tape
Brand: CTS Electronic Components
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Tuning Fork Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541600000
USHTS:
8541600010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TF32 Tuning Fork Crystals

Tusonix/CTS TF32 Tuning Fork Crystals offer a 32.7680KHz frequency, frequency temperature coefficient of -0.030ppm/°C2, and an operating temperature of -40°C to +85°C. Tusonix/CTS TF32 Tuning Fork Crystals feature a hermetic ceramic package in 3.2mm x 1.5mm size. TF32 Tuning Fork Crystals are ideal for use in a wide range of communication equipment, measurement equipment, industrial applications, automotive electronics, wireless communications, PDAs, mobile phones, and notebooks.