TF162P32K7680R

CTS Electronic Components
774-TF162P32K7680R
TF162P32K7680R

Mfr.:

Description:
Crystals factory currently not accepting orders

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.946

Stock:
4.946 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,831 € 8,31 €
0,753 € 18,83 €
0,722 € 72,20 €
0,683 € 170,75 €
0,655 € 327,50 €
0,628 € 628,00 €
0,617 € 1.542,50 €
Full Reel (Order in multiples of 5000)
0,581 € 2.905,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
32.768 kHz
12.5 pF
20 PPM
1.6 mm x 1 mm
- 40 C
+ 85 C
SMD/SMT
90 kOhms
0.1 uW
1.6 mm
1 mm
0.5 mm
TF16
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 5000
Subcategory: Crystals
Type: Tuning Fork Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TF162P32K7680R Tuning Fork Crystal

CTS TF162P32K7680R Tuning Fork Crystal supports a wide range of electronic designs that require real-time clock reference. This Tuning Fork Crystal operates with a frequency of 32.768kHz within the temperature range of -40°C and +85°C. This CTS Crystal has a Hermetic Ceramic Surface Mount package and is ideal for high-density circuit boards. TF162P32K7680R also supports general commercial and industrial applications.