TC32V5I32K7680

Not Assigned
TC32V5I32K7680

Mfr.:

Description:
Standard Clock Oscillators 3.2mm x 2.5mm Clock Oscillator 32.7680 kHz, +1.5V Stability ?25ppm, -40?C/+85?C

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
Standard Oscillators
3.2 mm x 2.5 mm
32.768 kHz
25 PPM
15 pF
1.5 V
1.5 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1 mm (0.039 in)
TC32
Brand: CTS Electronic Components
Current Rating: 3 mA
Duty Cycle - Max: 55 %
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99