TC32M5A32K7680

CTS Electronic Components
774-TC32M5A32K7680
TC32M5A32K7680

Mfr.:

Description:
Standard Clock Oscillators 3.2mm x 2.5mm Clock Oscillator 32.7680 kHz, +1.8V Stability 25ppm, -10 C/+60 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,06 € 1.060,00 €
1,02 € 2.040,00 €
0,955 € 4.775,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
32.768 kHz
25 PPM
15 pF
1.8 V
1.8 V
CMOS
SMD/SMT
- 10 C
+ 60 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1 mm (0.039 in)
TC32
Reel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 3 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99