SA324120F35HLR

CTS Electronic Components
774-SA324120F35HLR
SA324120F35HLR

Mfr.:

Description:
Crystals -40C/+125C 12pF 30ppm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.688

Stock:
1.688 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,416 € 4,16 €
0,378 € 9,45 €
0,362 € 36,20 €
0,342 € 85,50 €
0,329 € 164,50 €
0,315 € 315,00 €
Full Reel (Order in multiples of 3000)
0,294 € 882,00 €
0,281 € 1.686,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
12 MHz
12 pF
30 PPM
50 PPM
- 40 C
+ 125 C
SMD/SMT
100 Ohms
10 uW
3.2 mm
2.5 mm
0.40 mm
SA324
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: CTS Electronic Components
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SA Automotive Crystal Resonators

CTS Electronic Components SA Automotive Crystal Resonators are designed for automotive, industrial, medical, and commercial military/aerospace applications requiring wide operating temperature ranges (-40°C or -55°C to +125°C). Each crystal platform is AEC-Q200 qualified and manufactured on TS16949-certified production lines with PPAP compliance. The SA series features a fundamental or third overtone crystal design with frequencies ranging from 8MHz to 160MHz and ±10ppm to ±50ppm tolerance @ +25°C. The ceramic surface-mount package sizes include 1.6mm x 1.2mm, 2.0mm x 1.6mm, 2.5mm x 2.0mm, and 3.2mm x 2.5mm.