SA254320F35HAR

CTS Electronic Components
774-SA254320F35HAR
SA254320F35HAR

Mfr.:

Description:
Crystals -40C/+125C 10pF 30ppm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,286 € 858,00 €
0,275 € 1.650,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
32 MHz
10 pF
30 PPM
50 PPM
- 40 C
+ 125 C
SMD/SMT
60 Ohms
10 uW
1.6 mm
1.2 mm
0.40 mm
SA254
Reel
AEC-Q200
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

SA Automotive Crystal Resonators

CTS Electronic Components SA Automotive Crystal Resonators are designed for automotive, industrial, medical, and commercial military/aerospace applications requiring wide operating temperature ranges (-40°C or -55°C to +125°C). Each crystal platform is AEC-Q200 qualified and manufactured on TS16949-certified production lines with PPAP compliance. The SA series features a fundamental or third overtone crystal design with frequencies ranging from 8MHz to 160MHz and ±10ppm to ±50ppm tolerance @ +25°C. The ceramic surface-mount package sizes include 1.6mm x 1.2mm, 2.0mm x 1.6mm, 2.5mm x 2.0mm, and 3.2mm x 2.5mm.