MXO45HS-3C-64M0000

CTS Electronic Components
774-MXO45HS-3C-64.0
MXO45HS-3C-64M0000

Mfr.:

Description:
Standard Clock Oscillators 64MHz 50ppm 8Pin DIP/STD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1.260,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
DIP-8
64 MHz
50 PPM
30 pF
4.5 V
5.5 V
HCMOS, TTL
Radial
- 20 C
+ 70 C
13.2 mm (0.52 in)
13.2 mm (0.52 in)
5.5 mm (0.217 in)
MXO45HS
Tray
Brand: CTS Electronic Components
Current Rating: 30 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 100
Subcategory: Oscillators
Part # Aliases: 774-MXO45HS-3C-64.000 MXO45HS-3C-64.0000 960-0002-0005C MXO45HS-3C-64M000000
Unit Weight: 3,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542319090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.