MXO45HS-3C-4M9152

CTS Electronic Components
774-MXO45HS-3C-4.9
MXO45HS-3C-4M9152

Mfr.:

Description:
Standard Clock Oscillators 4.9152MHz 50ppm 8Pin DIP/STD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 549

Stock:
549 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 2,98 €
2,56 € 25,60 €
2,44 € 48,80 €
2,32 € 116,00 €
2,21 € 221,00 €
2,02 € 404,00 €
2,00 € 1.000,00 €
1,91 € 1.910,00 €
1,78 € 3.560,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
DIP-8
4.9152 MHz
50 PPM
50 pF
4.5 V
5.5 V
HCMOS, TTL
Radial
- 20 C
+ 70 C
13.2 mm (0.52 in)
13.2 mm (0.52 in)
5.5 mm (0.217 in)
MXO45HS
Tray
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 10 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 100
Subcategory: Oscillators
Part # Aliases: 960-0002-0002C 774-MXO45HS-3C-4.900 MXO45HS-3C-4.9152 MXO45HS-3C-4M915200
Unit Weight: 3,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8541600030
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99