MXO45-3C-2M0000

CTS Electronic Components
774-MXO45-3C-2.0
MXO45-3C-2M0000

Mfr.:

Description:
Standard Clock Oscillators 2.00000 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 957

Stock:
957 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,22 € 22,20 €
2,14 € 42,80 €
2,07 € 103,50 €
1,94 € 194,00 €
1,86 € 372,00 €
1,75 € 1.750,00 €
1,72 € 3.440,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
DIP-14
2 MHz
50 PPM
50 pF
4.5 V
5.5 V
HCMOS, TTL
Radial
- 20 C
+ 70 C
20.8 mm (0.819 in)
13.2 mm (0.52 in)
5.1 mm (0.201 in)
MXO45
Tray
Brand: CTS Electronic Components
Current Rating: 10 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 100
Subcategory: Oscillators
Part # Aliases: 774-MXO45-3C-2.000 960-0001-0007C MXO45-3C-2.0000 MXO45-3C-2M000000
Unit Weight: 5,030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.