MXO45-2I-3M6864

CTS Electronic Components
774-MXO45-2I-3M6864
MXO45-2I-3M6864

Mfr.:

Description:
Standard Clock Oscillators 0003.686400 MHZ Hybrid Circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1.010,00 €
0,972 € 2.430,00 €
0,946 € 4.730,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
DIP-14
3.6864 MHz
100 PPM
50 pF
4.5 V
5.5 V
HCMOS, TTL
Radial
- 40 C
+ 85 C
20.8 mm (0.819 in)
13.2 mm (0.52 in)
5.1 mm (0.201 in)
MXO45
Tray
Brand: CTS Electronic Components
Current Rating: 10 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 100
Subcategory: Oscillators
Part # Aliases: MXO45-2I-3.6864MHZ MXO45-2I-3M686400 960-0001-0009B
Unit Weight: 3,774 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.