LP036F23CDT

CTS Electronic Components
774-LP036F23CDT
LP036F23CDT

Mfr.:

Description:
Crystals HC-49U/S-SM 3.2mm Height Crystal 3.579545 MHz Tol 20ppm, Stab 30ppm, -20 C/70 C, 18pF, Fund

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,345 € 3,45 €
0,327 € 8,18 €
0,297 € 29,70 €
0,282 € 70,50 €
0,268 € 134,00 €
Full Reel (Order in multiples of 1000)
0,23 € 230,00 €
0,223 € 446,00 €
0,206 € 1.030,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
3.5795 MHz
18 pF
20 PPM
30 PPM
11.1 mm x 3.2 mm
- 20 C
+ 70 C
SMD/SMT
150 Ohms
11.1 mm
4.83 mm
3.2 mm
ATSSMLP
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Profile Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.