KFF6686A

774-KFF6686A
KFF6686A

Mfr.:

Description:
Signal Conditioning 800MHz Duplexer

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Duplexers
824 MHz to 849 MHz
SMD/SMT
15.85 mm x 8.97 mm x 3.4 mm
- 40 C
+ 85 C
Reel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insertion Loss: 2.4 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99