KFF6401A

774-KFF6401A
KFF6401A

Mfr.:

Description:
Signal Conditioning 1565.4-1585.4MHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Signal Conditioning
Signal Conditioning
Filters
1.5654 GHz to 1.5854 GHz
SMD/SMT
33.6 mm x 11.75 mm x 5.7 mm
Reel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 0.8 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Ceramic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99