GL050F35IET

CTS Electronic Components
774-GL050F35IET
GL050F35IET

Mfr.:

Description:
Crystals HC-49U/S-SM GND Lead Crystal 5.000000 MHz Tol 30ppm, Stab 50ppm, -40 C/85 C, 20pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,353 € 3,53 €
0,335 € 8,38 €
0,304 € 30,40 €
0,289 € 72,25 €
0,275 € 137,50 €
Full Reel (Order in multiples of 1000)
0,237 € 237,00 €
0,228 € 456,00 €
0,215 € 1.075,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
5 MHz
20 pF
30 PPM
50 PPM
11.7 mm x 5 mm
- 40 C
+ 85 C
SMD/SMT
80 Ohms
100 uW
11.7 mm
5 mm
4.3 mm
ATSSMGL
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.