GL037F23CDT

CTS Electronic Components
774-GL037F23CDT
GL037F23CDT

Mfr.:

Description:
Crystals HC-49U/S-SM GND Lead Crystal 3.686400 MHz Tol 20ppm, Stab 30ppm, -20 C/70 C, 18pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,358 € 3,58 €
0,34 € 8,50 €
0,309 € 30,90 €
0,292 € 73,00 €
0,279 € 139,50 €
Full Reel (Order in multiples of 1000)
0,239 € 239,00 €
0,23 € 460,00 €
0,218 € 1.090,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
3.6864 MHz
18 pF
20 PPM
30 PPM
11.7 mm x 5 mm
- 20 C
+ 70 C
SMD/SMT
150 Ohms
100 uW
11.7 mm
5 mm
4.3 mm
ATSSMGL
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.