GL036F33IET

CTS Electronic Components
774-GL036F33IET
GL036F33IET

Mfr.:

Description:
Crystals HC-49U/S-SM GND Lead Crystal 3.579545 MHz Tol 30ppm, Stab 30ppm, -40 C/85 C, 20pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,369 € 3,69 €
0,35 € 8,75 €
0,318 € 31,80 €
0,302 € 75,50 €
0,286 € 143,00 €
Full Reel (Order in multiples of 1000)
0,247 € 247,00 €
0,237 € 474,00 €
0,224 € 1.120,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
3.58 MHz
20 pF
30 PPM
30 PPM
11.7 mm x 5 mm
- 40 C
+ 85 C
SMD/SMT
150 Ohms
100 uW
11.7 mm
5 mm
4.3 mm
ATSSMGL
Reel
Cut Tape
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600030
ECCN:
EAR99