CER0080A

774-CER0080A
CER0080A

Mfr.:

Description:
Signal Conditioning 1600MHz InMarSat Duplexer

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Signal Conditioning
Signal Conditioning
SAW Duplexers
1.6265 GHz to 1.6605 GHz
SMD/SMT
60.8 mm x 9.25 mm x 10.59 mm
- 40 C
+ 55 C
CER
Reel
Brand: CTS Electronic Components
Insertion Loss: 0.75 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.