CB3LV-3I-30M0000

CTS Electronic Components
774-CB3LV-3I-30M0000
CB3LV-3I-30M0000

Mfr.:

Description:
Standard Clock Oscillators 30MHz 3.3V -40C +85C 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.824

Stock:
5.824 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
1,05 € 10,50 €
0,963 € 24,08 €
0,903 € 90,30 €
0,869 € 217,25 €
0,777 € 388,50 €
Full Reel (Order in multiples of 1000)
0,747 € 747,00 €
0,737 € 1.474,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
30 MHz
50 PPM
50 pF
3 V
3.6 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
1.7 mm (0.067 in)
CB3LV
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Part # Aliases: 774-CB3LV-3I-30M000000 960-0009-0044DT CB3LV-3I-30M000000
Unit Weight: 171,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

HCMOS / TTL Clock Oscillator CB3, CB3LV

Tusonix/CTS Electronic Components offers the HCMOS / TTL Clock Oscillator CB3, CB3LV in a ceramic package with reduced size and enhanced stability. The CB3 series features a standard 7.0x5.0mm surface mount footprint, frequency range of 1.5 - 160 MHz, +3.3Vdc or +5.0Vdc operation, ±50 ppm frequency stability (±25 ppm and ±20 ppm available), and an operating temperature range of -40°C to +85°C. The oscillators are HCMOS / TTL compatible and feature fundamental and third overtone crystals.