BDN10-3CB

CTS Electronic Components
774-BDN10-3CB
BDN10-3CB

Mfr.:

Description:
Heat Sinks Type: Top mount / Shape: Square Pin fin / Length: 1.01" / Width: 1.01" / Height: 0.355" / Material: Aluminum Alloy / Material Finish: Black Anodize

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1320   Multiples: 1320
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,55 € 2.046,00 €
1,54 € 4.065,60 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Heat Sinks
RoHS:  
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Heat Sinks
Series: BND
Factory Pack Quantity: 1320
Subcategory: Heat Sinks
Part # Aliases: BDN103CB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473305100
ECCN:
EAR99