ATS037

CTS Electronic Components
774-ATS037
ATS037

Mfr.:

Description:
Crystals 3.6864MHz 20pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 582

Stock:
582 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,493 € 4,93 €
0,447 € 11,18 €
0,428 € 42,80 €
0,40 € 120,00 €
0,388 € 194,00 €
0,372 € 372,00 €
0,352 € 880,00 €
0,285 € 1.425,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
3.6864 MHz
20 pF
30 PPM
50 PPM
HC-49/US
- 20 C
+ 70 C
Radial
150 Ohms
100 uW
10.85 mm
4.5 mm
3.68 mm
ATS
Bulk
Brand: CTS Electronic Components
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Unit Weight: 562,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATS Crystals

CTS ATS Crystals offer thru hole and surface mount versions with stable frequency over temperature and drive level. CTS ATS Crystals offer excellent long-term stability and reliability in a proven resistance-weld metal package. The excellent shock performance makes the CTS ATS series suitable for microprocessor, telecommunication, industrial, consumer electronics, and networking applications.