ATS036SM-1

CTS Electronic Components
774-ATS036SM-1
ATS036SM-1

Mfr.:

Description:
Crystals 3.57955MHz 18pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 487

Stock:
487
Can Dispatch Immediately
On Order:
1.000
Expected 8/10/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,421 € 4,21 €
0,383 € 9,58 €
0,366 € 36,60 €
0,361 € 90,25 €
0,35 € 175,00 €
Full Reel (Order in multiples of 1000)
0,318 € 318,00 €
0,28 € 560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
3.579545 MHz
18 pF
30 PPM
50 PPM
HC-49/US
- 20 C
+ 70 C
SMD/SMT
150 Ohms
100 uW
12.3 mm
4.83 mm
4.3 mm
ATS-SM
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Part # Aliases: ATS036SM-T
Unit Weight: 597,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99