APR27-27-12CB/A01

CTS Electronic Components
774-APR27-27-12CBA01
APR27-27-12CB/A01

Mfr.:

Description:
Heat Sinks 27x27x12mm Double-sided Kapton

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 496

Stock:
496 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,57 € 6,57 €
5,81 € 58,10 €
5,53 € 110,60 €
5,33 € 266,50 €
5,14 € 514,00 €
4,63 € 926,00 €
4,62 € 2.310,00 €
4,52 € 4.520,00 €
4,51 € 9.020,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Heat Sinks
Heat Sinks
BGA
Adhesive
Aluminum
Omnidirectional Fin
5.3 C/W
26.6 mm
26.6 mm
11.6 mm
Brand: CTS Electronic Components
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Tray
Product Type: Heat Sinks
Series: APR
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Part # Aliases: APR272712CBA01
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542900000
CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
7616995190
JPHTS:
8542900004
KRHTS:
8542901000
MXHTS:
7616995195
ECCN:
EAR99