APR19-19-12CB/A01

CTS Electronic Components
774-APR191912CB/A01
APR19-19-12CB/A01

Mfr.:

Description:
Heat Sinks Type: Top mount / Shape: Square pin fin / Length: 0.732" / Width: 0.732" / Height: 0.457" / Material: Aluminum Alloy / Material Finish: Black Anodize

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,04 € 1.212,00 €
4,00 € 2.000,00 €
3,94 € 3.940,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Aluminum
Pin Fin
Brand: CTS Electronic Components
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Tray
Product Type: Heat Sinks
Series: APR
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Top Mount
Part # Aliases: APR191912CBA01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7616995190
MXHTS:
7616995195
ECCN:
EAR99