APF40-40-13CB

CTS Electronic Components
774-APF40-40-13CB
APF40-40-13CB

Mfr.:

Description:
Heat Sinks 40x40x13mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 397

Stock:
397 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,91 € 7,91 €
7,31 € 73,10 €
6,93 € 173,25 €
6,60 € 330,00 €
6,26 € 626,00 €
5,90 € 1.475,00 €
5,67 € 2.835,00 €
5,46 € 5.460,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Heat Sinks
Heat Sinks
BGA, PGA, PLCC, QFP
SMD/SMT
Aluminum
Vertical Fin
1.9 C/W
40 mm
40 mm
12.7 mm
Brand: CTS Electronic Components
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Heat Sinks
Series: APF
Factory Pack Quantity: 500
Subcategory: Heat Sinks
Type: Component
Unit Weight: 10,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542900000
CNHTS:
8473309000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
KRHTS:
8542901000
MXHTS:
8542900100
ECCN:
EAR99