APF30-30-10CB

CTS Electronic Components
774-APF30-30-10CB
APF30-30-10CB

Mfr.:

Description:
Heat Sinks 30x30x10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 286

Stock:
286 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,81 € 5,81 €
5,15 € 51,50 €
4,90 € 122,50 €
4,73 € 236,50 €
4,64 € 464,00 €
4,39 € 1.317,00 €
4,17 € 2.502,00 €
4,02 € 4.824,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Heat Sinks
Heat Sinks
BGA, PGA, PLCC, QFP
SMD/SMT
Vertical Fin
3.25 C/W
30 mm
30 mm
9.5 mm
Brand: CTS Electronic Components
Color: Black
Product Type: Heat Sinks
Series: APF
Factory Pack Quantity: 300
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542900000
CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.