APF30-30-10CB/A01

CTS Electronic Components
774-APF303010CB/A01
APF30-30-10CB/A01

Mfr.:

Description:
Heat Sinks Type: Top mount / Shape: Square line fin / Length: 1.181" / Width: 1.181" / Height: 0.374" / Material: Aluminum Alloy / Material Finish: Black Anodize

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:
134 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 134 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,83 € 6,83 €
6,04 € 60,40 €
5,75 € 115,00 €
5,55 € 277,50 €
4,72 € 472,00 €
4,70 € 2.350,00 €
4,64 € 4.640,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA, PGA, PLCC, QFP
SMD/SMT
Aluminum
Square Line Fin
3.25 C/W
30 mm
30 mm
12.7 mm
Brand: CTS Electronic Components
Color: Black
Packaging: Tray
Product Type: Heat Sinks
Series: APF
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Part # Aliases: APF303010CBA01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.