APF19-19-06CB

CTS Electronic Components
774-APF19-19-06CB
APF19-19-06CB

Mfr.:

Description:
Heat Sinks 19x19x6mm Heat Sink

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 422

Stock:
422
Can Dispatch Immediately
On Order:
2.520
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,56 € 4,56 €
4,33 € 43,30 €
4,21 € 105,25 €
3,97 € 198,50 €
3,74 € 374,00 €
3,51 € 877,50 €
3,39 € 1.695,00 €
3,16 € 3.160,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA, PGA, PLCC, QFP
SMD/SMT
Aluminum
Vertical Fin
7.05 C/W
19 mm
19 mm
6.3 mm
Brand: CTS Electronic Components
Color: Black
Product Type: Heat Sinks
Series: APF
Factory Pack Quantity: 2520
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542900000
CNHTS:
8548000090
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.