767141102GP

CTS Electronic Components
774-767141102GP
767141102GP

Mfr.:

Description:
Resistor Networks & Arrays 1Kohms 14Pin 2% Bussed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,97 € 3,97 €
2,68 € 26,80 €
2,14 € 53,50 €
1,85 € 177,60 €
1,69 € 486,72 €
1,47 € 776,16 €
1,43 € 1.441,44 €
1,42 € 3.612,48 €
1,35 € 6.804,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Resistor Networks & Arrays
RoHS:  
Bulk
767
Networks
SMD/SMT
1 kOhms
2 %
Bussed
13 Resistor
14 Pin
100 PPM / C
- 55 C
+ 125 C
9.91 mm
1.4 mm
6 mm
Brand: CTS Electronic Components
Power per Element: 1.3 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 48
Subcategory: Resistors
Unit Weight: 234,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533100000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.