766141101GP

CTS Electronic Components
774-766141101GP
766141101GP

Mfr.:

Description:
Resistor Networks & Arrays 100ohms 2% Bussed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 840   Multiples: 56
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1.218,00 €
1,43 € 1.441,44 €
1,41 € 3.553,20 €
1,40 € 7.056,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Resistor Networks & Arrays
Bulk
766
Networks
SMD/SMT
100 Ohms
2 %
Bussed
13 Resistor
14 Pin
100 PPM / C
- 55 C
+ 125 C
Brand: CTS Electronic Components
Lead Spacing: 1.27 mm
Power per Element: 1 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 56
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85331001
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Leaded Surface Mount Resistor: Series 766

Tuonix/CTS Electronic Components Leaded Surface Mount Resistor series 766 features solid ceramic construction and a narrow body design for 30% less board space than molded products of the same power. Compatible with the reflow solder process, the SMT Resistor series 766 is RoHS compliant and available for application specific circuits.