766141100GPTR7

CTS Electronic Components
774-766141100GPTR7
766141100GPTR7

Mfr.:

Description:
Resistor Networks & Arrays 10ohms 2% Bussed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,28 € 12,80 €
1,18 € 29,50 €
0,929 € 92,90 €
0,783 € 195,75 €
0,698 € 349,00 €
Full Reel (Order in multiples of 800)
0,645 € 516,00 €
0,606 € 2.908,80 €
0,583 € 5.596,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Resistor Networks & Arrays
Reel
Cut Tape
766
Brand: CTS Electronic Components
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 800
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85331001
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Leaded Surface Mount Resistor: Series 766

Tuonix/CTS Electronic Components Leaded Surface Mount Resistor series 766 features solid ceramic construction and a narrow body design for 30% less board space than molded products of the same power. Compatible with the reflow solder process, the SMT Resistor series 766 is RoHS compliant and available for application specific circuits.