7603-551

CTS Electronic Components
774-7603-551
7603-551

Mfr.:

Description:
Barrier Terminal Blocks TUBULAR FILTER ASSEMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 60   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,14 € 3.308,40 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
20 A
100 V
Through Hole
Tray
Brand: CTS Electronic Components
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 15
Subcategory: Terminal Blocks
Termination Style: Solder
Part # Aliases: 7603551
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8548900100
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.