7602-501

CTS Electronic Components
774-7602-501
7602-501

Mfr.:

Description:
Barrier Terminal Blocks TUBULAR FILTER ASSEMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 60   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,19 € 2.951,40 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
20 A
250 V
Through Hole
Tray
Brand: CTS Electronic Components
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 15
Subcategory: Terminal Blocks
Termination Style: Solder
Part # Aliases: 7602501
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8504500000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99