753125191AP

CTS Electronic Components
774-753125191AP
753125191AP

Mfr.:

Description:
Resistor Networks & Arrays 190 Ohms 2% Dual 12 pads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,19 € 7,19 €
4,50 € 45,00 €
4,19 € 104,75 €
3,30 € 330,00 €
2,91 € 727,50 €
2,30 € 1.150,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Resistor Networks & Arrays
RoHS:  
Bulk
753
Networks
SMD/SMT
190 Ohms
2 %
Terminator, Dual
10 Resistor
12 Pin
200 PPM / C
- 55 C
+ 125 C
8.76 mm
2.03 mm
2.41 mm
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Power per Element: 60 mW
Power Total Package: 820 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 250
Subcategory: Resistors
Type: Dual Terminator Circuit
Voltage Rating: 25 V
Unit Weight: 134,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99