753083101GPTR7
See Product Specifications
Mfr.:
Description:
Resistor Networks & Arrays 100ohms 2% Isolated
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 5,02 € | 5,02 € | |
| 3,14 € | 31,40 € | |
| 2,92 € | 73,00 € | |
| 2,68 € | 268,00 € | |
| 1,68 € | 840,00 € | |
| Full Reel (Order in multiples of 1000) | ||
| 1,66 € | 1.660,00 € | |
| 1,65 € | 3.300,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533100000
- CAHTS:
- 8533100000
- USHTS:
- 8533210020
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 85331001
- BRHTS:
- 85331000
- ECCN:
- EAR99
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
