752105191AP

CTS Electronic Components
774-752105191AP
752105191AP

Mfr.:

Description:
Resistor Networks & Arrays 10 pads 194 Ohms 2% Dual term.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 355

Stock:
355
Can Dispatch Immediately
On Order:
1.000
Expected 9/14/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,81 € 5,81 €
3,30 € 33,00 €
2,67 € 66,75 €
2,66 € 266,00 €
2,23 € 557,50 €
2,20 € 1.100,00 €
1,94 € 1.940,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Resistor Networks & Arrays
RoHS:  
Bulk
752
Networks
SMD/SMT
190 Ohms
2 %
Terminator, Dual
8 Resistor
10 Pin
200 PPM / C
- 55 C
+ 125 C
14.35 mm
2.03 mm
2.41 mm
Brand: CTS Electronic Components
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 250
Subcategory: Resistors
Unit Weight: 112,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.