752101331GP

CTS Electronic Components
774-752101331GP
752101331GP

Mfr.:

Description:
Resistor Networks & Arrays BUSSED STD 330

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1.500,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Resistor Networks & Arrays
RoHS:  
Bulk
752
Networks
SMD/SMT
330 Ohms
2 %
Bussed
10 Pin
100 PPM / C
- 55 C
+ 125 C
14.35 mm
Brand: CTS Electronic Components
Lead Spacing: 1.27 mm
Power Total Package: 1.4 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 250
Subcategory: Resistors
Type: Surface Mount Resistor Network
Voltage Rating: 25 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210020
JPHTS:
853321000
ECCN:
EAR99