752091474GPTR13

CTS Electronic Components
774-752091474GPTR13
752091474GPTR13

Mfr.:

Description:
Resistor Networks & Arrays BUSSED STD 470K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,21 € 7.260,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
752
Networks
SMD/SMT
470 kOhms
2 %
Bussed
9 Pin
100 PPM / C
- 55 C
+ 125 C
13.08 mm
Brand: CTS Electronic Components
Lead Spacing: 1.27 mm
Power Total Package: 1.3 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Surface Mount Resistor Network
Voltage Rating: 25 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210020
JPHTS:
853321000
ECCN:
EAR99